Filter Your Search
1 - 1 of 1 results
|
|
AS1352-059E-T
ams OSRAM Group
|
Check for Price | Active | 5.5 V | 3 V | 1.8 V | 1.2 V | 200 mA | 2.3 V | 200 mA | 4 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.005 % | 1 | 1.836 V | 1.764 V | 2.346 V | 2.254 V | CMOS | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,31 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 1 mm | QFN-12 | EAR99 | 8542.39.00.60 | Fixed,Positive,Multiple Output,Ldo |