Filter Your Search
1 - 10 of 105 results
|
NAS1-82R5FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82.5 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AS1-82R5FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | ||||||||
|
NAS182R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||
|
NAS1-82RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | TR | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
AS-18.2OHM3%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.2 Ω | 3 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||
|
AS18250FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 825 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
AS18250DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 825 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||
|
AS-182R5FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 82.5 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, | |||||
|
NAS-1825OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 825 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NAS | 125 °C | NO | e0 | 275 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||
|
NAS18200DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |