Filter Your Search
1 - 8 of 8 results
|
AS-1C6R81DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 6.81 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | |||||
|
AS1C6R81FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
AS1C-6R81DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.81 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
AS1C6R81D
TT Electronics Resistors
|
Check for Price | No | Active | 6.81 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
AS-1C6R81FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 6.81 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
AS-1C6R811%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.81 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AS1C-6R81FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.81 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
AS1C-6R81DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |