Parametric results for: AS1RF under Circuit Breaker

Filter Your Search

1 - 10 of 27 results

All Filters
|
-
-
-
Manufacturer Part Number: as1rf
Select parts from the table below to compare.
Compare
Compare
AS1RF110Z4
Schurter Electronic Components
Check for Price Yes Active 120 V 11 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF100E3
Schurter Electronic Components
Check for Price Yes Active 230 V 10 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF110Z7
Schurter Electronic Components
Check for Price Yes Active 24 V 24 V 11 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF120Z8
Schurter Electronic Components
Check for Price Yes Active 12 V 12 V 12 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF100Z4
Schurter Electronic Components
Check for Price Yes Active 120 V 10 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99 Not Compliant
AS1RF100Z6
Schurter Electronic Components
Check for Price Yes Active 48 V 48 V 10 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF110Z6
Schurter Electronic Components
Check for Price Yes Active 48 V 48 V 11 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF100Z2
Schurter Electronic Components
Check for Price Yes Active 240 V 10 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF100Z7
Schurter Electronic Components
Check for Price Yes Active 24 V 24 V 10 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99
AS1RF110Z8
Schurter Electronic Components
Check for Price Yes Active 12 V 12 V 11 A THERMAL CIRCUIT BREAKER ROCKER UNDER VOLTAGE RELEASE 1 kA SEMKO; SEV; VDE IP00; IP40; IP65 55 °C -10 °C PANEL MOUNT 3 NO SCREW AND QUICK CONNECT 36.5 mm 34.7 mm 48 mm EAR99