Filter Your Search
1 - 1 of 1 results
|
AS27C512-12ECAI
Micross Components
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | PALLADIUM GOLD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.61 |