Filter Your Search
1 - 1 of 1 results
|
AS29F010CW-12/Q
Micross Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1308 mm | 42.418 mm | 15.24 mm | AUSTIN SEMICONDUCTOR INC | DIP | 0.600 INCH, CERAMIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |