Filter Your Search
1 - 1 of 1 results
|
AS29F040-150LC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | YES | YES | 10000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ALLIANCE SEMICONDUCTOR CORP | QFJ | 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0... more | 32 | unknown | EAR99 | 8542.32.00.51 |