Filter Your Search
1 - 1 of 1 results
|
AS29LL008-120TC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 2.2 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 10000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.2 V | 2.7 V | 2.2 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP1 | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 |