Parametric results for: AS366 under Display Drivers

Filter Your Search

1 - 10 of 54 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: as366
Select parts from the table below to compare.
Compare
Compare
AS3668-BWLT
ams
Check for Price Yes Active GRID ARRAY, VERY THIN PROFILE, FINE PITCH 1 YES 85 °C -30 °C 12 RECTANGULAR VFBGA, BGA12,3X4,16 Unknown EAR99 8542.39.00.60 SERIAL LED DISPLAY DRIVER R-PBGA-B12 1.68 mm 1 NO 4 OPEN-DRAIN PLASTIC/EPOXY VFBGA BGA12,3X4,16 260 530 µm 5.5 V 2.7 V 3.6 V BALL 400 µm BOTTOM 1.225 mm 1 MHz
LAS-36650DLF
TT Electronics Resistors
Check for Price Yes Yes Active 665 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND LAS SEMI-PRECISION, NON-INDUCTIVE AVAILABLE 25 °C LAS NO 500 V e3 275 °C -55 °C Conformal Coated 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE 810 µm 34.3 mm 3.8 mm 12.47 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
AS3-665RFI
TT Electronics Resistors
Check for Price Yes Active 665 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO e3 275 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS-36.65KOHM1%
TT Electronics Resistors
Check for Price No No Obsolete 6.65 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e0 275 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 7.2 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS366R5FLF
TT Electronics Resistors
Check for Price Yes Active 66.5 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
LAS-366R5DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 66.5 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND LAS SEMI-PRECISION, NON-INDUCTIVE AVAILABLE 25 °C LAS NO 500 V e3 275 °C -55 °C Conformal Coated 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE 810 µm 34.3 mm 3.8 mm 12.47 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NAS3-66R5DI
TT Electronics Resistors
Check for Price Yes Active 66.5 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Compliant EAR99 8533.21.00.80
AS3-66R5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 66.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO e3 275 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Axial, Compliant EAR99 8533.21.00.80
AS3665-ZWLT
ams
Check for Price Yes Obsolete GRID ARRAY, FINE PITCH YES 85 °C -30 °C 25 SQUARE FBGA, BGA25,5X5,20 Unknown EAR99 8542.39.00.60 LED DISPLAY DRIVER S-PBGA-B25 PLASTIC/EPOXY FBGA BGA25,5X5,20 BALL 500 µm BOTTOM Not Qualified OTHER
AS-36650DLF
TT Electronics Resistors
Check for Price Yes Yes Active 665 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Axial, Compliant