Filter Your Search
1 - 10 of 58 results
|
NAS373R2FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 73.2 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||
|
AS3-732RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 732 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS373-12
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | SURFACE MOUNT | GAAS | 1 | YES | e0 | 85 °C | -40 °C | COMPONENT | 8 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | PLASTIC, SOIC-8 | unknown | EAR99 | 8536.50.70.00 | 22 dBm | 50 Ω | 33.01 dBm | 1.4 dB | 10 dB | 20 ns | 2.5 GHz | 300 kHz | PLASTIC/EPOXY | SOP8,.25 | REFLECTIVE | 3/5 V | DIVERSITY SWITCH | 2 | |||||||||||||||||||||
|
AS373-12
Alpha Industries
|
Check for Price | Transferred | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | 50 Ω | 33.01 dBm | 1.4 dB | 2.5 GHz | DIVERSITY SWITCH | 2 | ||||||||||||||||||||||||||||||||||||||||
|
NAS37321D
TT Electronics Resistors
|
Check for Price | No | Active | 7.32 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||
|
AS-37321DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 7.32 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
AS37321DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.32 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
NAS373R2F
TT Electronics Resistors
|
Check for Price | No | Active | 73.2 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||
|
AS-37321FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 7.32 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | ||||||||||||||||||||
|
AS3-73R2DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 73.2 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |