Parametric results for: AS431C2DBVB under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: as431c2dbvb
Select parts from the table below to compare.
Compare
Compare
package
AS431C2DBVB
Emerson Embedded Power
Check for Price Obsolete 2.49 V 2.43 V 2.569 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.85 mm 1.35 mm SOT-23 LSSOP, TSOP5/6,.11,37 5 Unknown EAR99 8542.39.00.60
AS431C2DBVB
Artesyn Embedded Technologies
Check for Price Obsolete 2.49 V 2.43 V 2.569 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.85 mm 1.35 mm SOT-23, 5 PIN EAR99 8542.39.00.60