Filter Your Search
1 - 2 of 2 results
|
|
AS431C2DBVT
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.60 | |||||
|
AS431C2DBVT
Emerson Embedded Power
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | LSSOP, TSOP5/6,.11,37 | EAR99 | 8542.39.00.60 | SOT-23 | 5 | Unknown |