Filter Your Search
1 - 2 of 2 results
|
|
AS433CS
Alpha Semiconductor
|
Check for Price | Transferred | 2.5 V | 36 V | 150 mA | YES | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | |||||||||||||||
|
|
AS433CS
Sipex Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 V | 36 V | 150 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | -25 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EAR99 | 8542.39.00.60 | SOP, SOP8,.25 | Unknown |