Filter Your Search
1 - 2 of 2 results
|
AS4C16M16SA-6BAN
Alliance Memory Inc
|
$5.7387 | Yes | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 3 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-168 | compliant | EAR99 | 8542.32.00.24 | Alliance Memory | ||||||||||||
|
AS4C16M16SA-6BANTR
Alliance Memory Inc
|
$7.5400 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 3 V | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 3 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | , | compliant | EAR99 | 8542.32.00.24 | Alliance Memory |