Filter Your Search
1 - 2 of 2 results
|
AS4C16M32SC-7TIN
Alliance Memory Inc
|
$13.8308 | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | 3 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-86 | compliant | EAR99 | 8542.32.00.28 | 2018-10-08 | Alliance Memory | ||
|
AS4C16M32SC-7TINTR
Alliance Memory Inc
|
$21.0300 | Active | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | 3 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2, | compliant | EAR99 | 8542.32.00.28 | 2018-10-08 | Alliance Memory |