Filter Your Search
1 - 1 of 1 results
|
AS4C256M16D3LB-12BCNTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | e1 | 3 | 95 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 9 mm | ALLIANCE MEMORY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Alliance Memory |