Filter Your Search
1 - 1 of 1 results
|
AS4C32M16D3-12BCNTR
Alliance Memory Inc
|
$6.2000 | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.5 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 1.425 V | 195 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | 3 | 85 °C | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-96 | compliant | EAR99 | 8542.32.00.28 | Alliance Memory |