Filter Your Search
1 - 1 of 1 results
|
AS4C32M16SB-7BINTR
Alliance Memory Inc
|
$17.9465 | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | COMMON/SEPARATE | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 8 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.28 | 2020-03-11 | Alliance Memory |