Filter Your Search
1 - 2 of 2 results
|
AS4C4M16SA-6BAN
Alliance Memory Inc
|
$2.7181 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO REFRESH/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 30 mA | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 3 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | |||
|
AS4C4M16SA-6BANTR
Alliance Memory Inc
|
$4.6200 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 3 V | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 3 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory |