Filter Your Search
1 - 2 of 2 results
|
AS4C4M16SA-6TIN
Alliance Memory Inc
|
$1.8178 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | ||||
|
AS4C4M16SA-6TINTR
Alliance Memory Inc
|
$2.4085 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e3 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin (Sn) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | 2018-10-04 |