Filter Your Search
1 - 1 of 1 results
![]() |
AS4C4M4E1-60JI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.145 mm | 7.62 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 |