Filter Your Search
1 - 1 of 1 results
|
AS4C4M4E1Q-50JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.54 mm | 7.62 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.02 |