Filter Your Search
1 - 2 of 2 results
|
AS4C64M32MD1A-5BIN
Alliance Memory Inc
|
$9.8500 | Yes | Active | 2.1475 Gbit | 32 | 64MX32 | 1.8 V | 5 ns | 200 MHz | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-90 | unknown | EAR99 | 8542.32.00.36 | Alliance Memory | ||
|
AS4C64M32MD1A-5BINTR
Alliance Memory Inc
|
$9.9700 | Active | 2.1475 Gbit | 32 | 64MX32 | 1.8 V | 5 ns | 200 MHz | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | VFBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.36 |