Parametric results for: AS5000 PROGRAMMER under Quartz Crystals

Filter Your Search

1 - 10 of 595 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: as5000
Select parts from the table below to compare.
Compare
Compare
AS-5.000-18-EXT-SMD-TR
Raltron Electronics Corporation
$0.1348 Yes Yes Active 5 MHz 0.005 % 5 PPM/YEAR 100 Ω 18 pF 12mm X 4.8mm X 4mm 85 °C PARALLEL - FUNDAMENTAL 100 µW 30 e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 12mm X 4.8mm X 4mm SMD, 2 PIN 8541.60.00.30 TR, 7 INCH
E1UJAS-5.000M-CXA
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.003 % 5 PPM/YEAR 150 Ω L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TRAY 1 mW 15 e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN 8541.60.00.30
E2UHAS-5.000M-CX
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.003 % 5 PPM/YEAR 150 Ω L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW 15 e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN 8541.60.00.30
E1ULAS-5.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.002 % 5 PPM/YEAR 150 Ω L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW 15 e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 8541.60.00.30 TR Compliant
E2SMAS-5.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.002 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW 15 e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN 8541.60.00.30
E2UDAS-5.000M-A
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.005 % 5 PPM/YEAR 150 Ω L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TRAY 1 mW 30 e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN 8541.60.00.30
E1UEAS-5.000M-I2A
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.005 % 5 PPM/YEAR 150 Ω L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TRAY 1 mW 30 e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN 8541.60.00.30
package
EA2532WAS-50.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 50 MHz 0.001 % 3 PPM/YEAR 50 Ω L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; BULK; TAPE 100 µW 10 e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) SMD, 4 PIN 8541.60.00.60 SMD Ceramic 2.5mm x 3.2mm 4 SMD Ceramic 2.5mm x 3.2mm
ECM2A5F1AS-50.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 50 MHz 0.001 % 3 PPM/YEAR 50 Ω L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL 100 µW 10 e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) ROHS COMPLIANT, CERAMIC, SMD, 4 PIN 8541.60.00.60
E2SCAS-5.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 5 MHz 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW 50 e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN 8541.60.00.30