Filter Your Search
1 - 7 of 7 results
|
AS5045B-ASSM
ams
|
$8.0388 | Yes | Active | YES | 360 deg | SSI | 0.4-4.5V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 21 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 5.3 mm | 1.73 mm | 6.2 mm | AMS AG | SSOP-16 | compliant | ||||||||||||||||||||||||||||||
|
AS5045-ASST
ams
|
$8.2330 | Yes | Active | YES | 3.3 V | ANALOG CIRCUIT | IT ALSO OPERATES WITH 3 TO 5.5 V SUPPLY WITH 5 V NOMINAL | 1 | 3.6 V | 3 V | CMOS | AUTOMOTIVE | e3 | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | AMS AG | 5.30 X 6.20 MM, LEAD FREE, MO-150AC, SSOP-16 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
AS5045ASST
ams
|
Check for Price | Yes | Active | YES | 3.3 V | ANALOG CIRCUIT | IT ALSO OPERATES WITH 3 TO 5.5 V SUPPLY WITH 5 V NOMINAL | 1 | 3.6 V | 3 V | CMOS | AUTOMOTIVE | e3 | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | AMS AG | SSOP, | unknown | 8542.39.00.01 | SSOP | 16 | |||||||||||||||||||
|
AS5045B-ASST
ams
|
Check for Price | Yes | Yes | Active | YES | 360 deg | SSI | 0.4-4.5V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 21 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 5.3 mm | 1.73 mm | 6.2 mm | AMS AG | SSOP-16 | unknown | |||||||||||||||||||||||||||||||
|
AS5045TR
ams
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 3.3 V | ANALOG CIRCUIT | ALSO OPERATES WITH 5 V SUPPLY | 1 | 3.6 V | 3 V | CMOS | AUTOMOTIVE | e3 | R-PDSO-G16 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.3 mm | AMS AG | SSOP, | unknown | 8542.39.00.01 | SSOP | 16 | ||||||||||||||||
|
AS5045ASSU
ams
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | ANALOG CIRCUIT | IT ALSO OPERATES WITH 3 TO 5.5 V SUPPLY WITH 5 V NOMINAL | 1 | 3.6 V | 3 V | CMOS | AUTOMOTIVE | e3 | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | AMS AG | SSOP, | unknown | 8542.39.00.01 | SSOP | 16 | |||||||||||||||||||||
|
AS5045-ASSM
ams
|
Check for Price | Contact Manufacturer | ANALOG CIRCUIT | AMS AG | , | unknown | 8542.39.00.01 |