Filter Your Search
1 - 2 of 2 results
|
AS5048A-HTSP
ams
|
Check for Price | Yes | Active | YES | 360 deg | SPI | 4.5-5.4V | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 15 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1 mm | 5 mm | AMS AG | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AS5048A-HTSP-500
ams
|
Check for Price | Yes | Yes | Active | YES | 4-WIRE INTERFACE | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | SEATED HGT_MAX,DEVICE ALSO OPERATES AT 5V NOMINAL SUPPLY | 15 mA | 3.6 V | 3 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.4 mm | 1.2 mm | 5 mm | AMS AG | TSSOP-14 | unknown | EAR99 | 8542.39.00.01 |