Filter Your Search
1 - 8 of 8 results
|
AS5-10R0FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NAS510R0FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AS510R0F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | WELWYN COMPONENTS LTD | , | compliant | ||||||||||||||||
|
AS510R0F
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NAS510R0F
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS510R0FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS5-10R0FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||||||||
|
AS-510R0FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant |