Filter Your Search
1 - 1 of 1 results
|
AS5C512K8DJ-15E/IT
Micross Components
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSS COMPONENTS | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |