Filter Your Search
1 - 1 of 1 results
|
AS5LC512K8F-20L/XT
Micross Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6.5 mA | 2 V | 40 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.21 mm | 23.59 mm | 13 mm | MICROSS COMPONENTS | DFP | DFP, FL36,.5 | 36 | compliant | 3A001.A.2.C | 8542.32.00.41 |