Filter Your Search
1 - 1 of 1 results
|
AS5SS256K18DQ-9/XT
Micross Components
|
Check for Price | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 205 µA | 3.6 V | 3.135 V | CMOS | MILITARY | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20.1 mm | 14 mm | MICROSS COMPONENTS | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A001.A.2.C | 8542.32.00.41 |