Filter Your Search
1 - 1 of 1 results
|
AS6C1008-55PCN
Alliance Memory Inc
|
$3.0633 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 41.91 mm | 15.24 mm | ALLIANCE MEMORY INC | DIP | 32 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |