Filter Your Search
1 - 1 of 1 results
|
AS6C1008-55SINTR
Alliance Memory Inc
|
$3.0219 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | LG_MAX | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.75 mm | 11.303 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |