Filter Your Search
1 - 4 of 4 results
|
AS6C1008-55STIN
Alliance Memory Inc
|
$1.9832 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 32 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS6C1008-55STINL
Alliance Memory Inc
|
$4.3800 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | LSSOP, | ||||||||||
|
AS6C1008-55STINLTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||||||||||||||||||||||||||||||||||||||
|
AS6C1008-55STINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |