Filter Your Search
1 - 4 of 4 results
|
AS6C2016-55BINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||
|
AS6C2016-55ZINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||
|
AS6C2016-55ZIN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | ||
|
AS6C2016-55BIN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | BGA | TFBGA, BGA48,6X8,30 | 48 |