Filter Your Search
1 - 2 of 2 results
|
AS6C4008A-55TIN
Alliance Memory Inc
|
$7.0500 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3/e6 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | 8 X 20 MM, GREEN, TSOP1-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C4008A-55TINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |