Filter Your Search
1 - 9 of 9 results
|
AS6VA25616
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | ALLIANCE SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AS6VA25616-55TI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 | ||||||||||||||
|
AS6VA25616-55TC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 | |||||||||||||||
|
AS6VA25616-BI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1.2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | |||||
|
AS6VA25616-TI
Alliance Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1.2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 | |||
|
AS6VA25616-55BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | ||||||||||||||
|
AS6VA25616-55BC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | |||||||||||||||
|
AS6VA25616-BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | |||||||||||||
|
AS6VA25616-TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 |