Filter Your Search
1 - 1 of 1 results
|
AS7C1024-12TJC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 225 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 7.5819 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ32,.34 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |