Filter Your Search
1 - 5 of 5 results
![]() |
AS7C1024B-15JCN
Alliance Memory Inc
|
$2.7434 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.995 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||
![]() |
AS7C1024B-15JCNTR
Alliance Memory Inc
|
$3.0776 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.995 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | SOJ, | |||||||||||||
![]() |
AS7C1024B-15JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | 0.400 INCH, SOJ-32 | |||||||
![]() |
AS7C1024B-15JC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.995 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | 0.400 INCH, PLASTIC, SOJ-32 | ||||||
![]() |
AS7C1024B-15JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 225 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.955 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ, SOJ32,.44 |