Filter Your Search
1 - 3 of 3 results
|
AS7C1025-15TC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP32,.46 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
AS7C1025-15TCN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
AS7C1025-15TC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |