Filter Your Search
1 - 5 of 5 results
|
AS7C1026B-15JCN
Alliance Memory Inc
|
$2.6737 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||||||||||||
|
AS7C1026B-15JCNTR
Alliance Memory Inc
|
$2.9705 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
AS7C1026B-15JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 0.400 INCH, PLASTIC, LEAD FREE, SOJ-44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
AS7C1026B-15JC
Alliance Memory Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
AS7C1026B-15JC
Alliance Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 225 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 |