Filter Your Search
1 - 10 of 95 results
![]() |
AS7C164A-15JCN
Alliance Memory Inc
|
$1.8596 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | 3 | 70 °C | 245 | 40 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AS7C164A-15JIN
Alliance Memory Inc
|
$1.8946 | Yes | Active | 65.536 kbit | 8KX8 | 5 V | 15 ns | STANDARD SRAM | ASYNCHRONOUS | 3 | SMALL OUTLINE | ALLIANCE MEMORY INC | , | compliant | EAR99 | 8542.32.00.41 | 2017-08-22 | Alliance Memory | ||||||||||||||||||||||||||||||||||||||||
![]() |
AS7C164A-15JCNTR
Alliance Memory Inc
|
$2.0408 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||
|
AS7C164A-15JINTR
Alliance Memory Inc
|
$2.3556 | Active | STANDARD SRAM | ALLIANCE MEMORY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS7C164A-15PCNTR
Alliance Memory Inc
|
$3.2388 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.306 mm | 7.62 mm | ALLIANCE MEMORY INC | DIP, | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||
|
AS7C164A-15PCN
Alliance Memory Inc
|
$3.2649 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.306 mm | 7.62 mm | ALLIANCE MEMORY INC | DIP-28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||
|
AS7C164A-15PIN
Alliance Memory Inc
|
$3.2971 | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | ALLIANCE MEMORY INC | , | unknown | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS7C164A-15PINTR
Alliance Memory Inc
|
$3.3193 | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | ALLIANCE MEMORY INC | , | unknown | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS7C164L-25PC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 2 V | 75 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
![]() |
AS7C164L-15JC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 µA | 2 V | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.41 |