Filter Your Search
1 - 1 of 1 results
|
AS7C251024LL-100BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 20 µA | 3 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | ALLIANCE SEMICONDUCTOR CORP | BGA | BGA, BGA36,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |