Filter Your Search
1 - 4 of 4 results
|
AS7C31025B-10JIN
Alliance Memory Inc
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 70 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | SOJ, SOJ32,.44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
AS7C31025B-10JI
Alliance Memory Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 70 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
AS7C31025B-10JI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.955 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 | ||
|
AS7C31025B-10JIN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.955 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 |