Filter Your Search
1 - 5 of 5 results
![]() |
AS7C3256A-10JCN
Alliance Memory Inc
|
$1.4053 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||
![]() |
AS7C3256A-10JCNTR
Alliance Memory Inc
|
$1.8797 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||||||||||
![]() |
AS7C3256A-10JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 245 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.415 mm | 7.62 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||
![]() |
AS7C3256A-10JC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
![]() |
AS7C3256A-10JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.415 mm | 7.62 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.41 |