Filter Your Search
1 - 10 of 30 results
|
AS7C33512PFD32A-133BIN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | PURE MATTE TIN/TIN BISMUTH | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | TBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS7C33512PFD32A-133TQI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.8 ns | 133 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
AS7C33512PFD32A-100BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 4 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | CMOS | R-PBGA-B119 | Not Qualified | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||
|
AS7C33512PFD32A-200TQC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||
|
AS7C33512PFD32A-133TQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
AS7C33512PFD32A-166BCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.4 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | PURE MATTE TIN/TIN BISMUTH | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | TBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
AS7C33512PFD32A-133TQCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.8 ns | 133 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
AS7C33512PFD32A-166BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.4 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | TBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
AS7C33512PFD32A-166TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 3.4 ns | 166 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
AS7C33512PFD32A-100TQC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 4 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |