Filter Your Search
1 - 3 of 3 results
|
AS7C34096A-10JCN
Alliance Memory Inc
|
$8.5398 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | e3/e6 | 3 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||||||||||
|
AS7C34096A-10JCNTR
Alliance Memory Inc
|
$8.5963 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | e3/e6 | 3 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ, | |||||||||||
|
AS7C34096A-10JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 245 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | 0.400 INCH, LEAD FREE, SOJ-36 |