Filter Your Search
1 - 3 of 3 results
|
AS7C34096A-10TCN
Alliance Memory Inc
|
$5.2347 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||
|
AS7C34096A-10TCNTR
Alliance Memory Inc
|
$55.0482 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | TSOP2, | |||||||||||
|
AS7C34096A-10TCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | LEAD FREE, TSOP2-44 |