Parametric results for: AS7C34098-10TC under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: as7c3409810tc
Select parts from the table below to compare.
Compare
Compare
AS7C34098-10TCN
Alliance Semiconductor Corporation
Check for Price Yes Yes Transferred 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3.15 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 70 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 TSOP2, 44 unknown 3A991.B.2.A 8542.32.00.41
AS7C34098-10TC
Alliance Semiconductor Corporation
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 3.15 V 160 µA 3.6 V 3.15 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41
AS7C34098-10TCN
Alliance Memory Inc
Check for Price Yes Yes Obsolete ALLIANCE MEMORY INC TSOP2 TSOP2, 44 compliant 3A991.B.2.A 8542.32.00.41