Filter Your Search
1 - 1 of 1 results
|
AS8F128K32Q-120/IT
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 120 ns | FLASH MODULE | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 2 mA | 200 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | QFP, QFP68,.99SQ,50 | 68 | compliant | EAR99 | 8542.32.00.51 |