Filter Your Search
1 - 1 of 1 results
|
AS8F2M32Q-90/MIL
Micross Components
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 90 ns | FLASH MODULE | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 4 mA | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.556 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP-68 | compliant | 3A001.A.2.C | 8542.32.00.51 |